Mersen AF-1

Mersen Usa Newburyport Ma Llc 32V 1A Automotive Fuse E
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen AF-1.

IHS

Datasheet1 page8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mersen AF-1 provided by its distributors.

Mersen Usa Newburyport Ma Llc 32V 1A Automotive Fuse E
Fast Acting Miniature Auto Blade Base Fuse 1A
FUSE, AUTOMOTIVE, FAST ACTING, 1000KA, 32VAC/DC, BLACK, 1A
Fuse Fast Acting 1A 32V Socket Automotive
Electric Fuse, Fast Blow, 1A, 1000A (IR)
MERSEN AF-1 Automotive Fuse, 1A, 32V

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • AF1