Mersen A70QS100-4

Mersen Amp-Trap High Speed Semiconductor Fuse; 100A; 700VAC/700VDC
$ 138.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A70QS100-4.

IHS

Datasheet4 pages18 years ago

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
+37.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen A70QS100-4 provided by its distributors.

Mersen Amp-Trap High Speed Semiconductor Fuse; 100A; 700VAC/700VDC
Electric Fuse, 100A, 700VAC, 700VDC, 200000A (IR), Inline/holder
FUSE, HIGH SPEED, FORM 101, BOLT-IN, A70QS SERIES, 700VAC/DC, 100A
Semiconductor Fuse, 100A, Fast-Acting, 700V AC, Bolt-On
Fuse Blade 100A 700V Bolt Tap 25.4 X 73mm CSA/UL
SEMICONDUCTR PROTECTION FUSE 100A 700VAC
Mersen Usa Newburyport Ma Llc 94867-Fuseform 101
FUSE,HIGH SPEED,NO BLOWN INDICAT
FUSE SEMI 700VAC/700VDC VFA UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70QS-100-4