Mersen A70Q200-4

Extremely Fast Acting Semiconductor Cylindrical Fuse 200A 100kA IR AC
$ 220.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A70Q200-4.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen A70Q200-4 provided by its distributors.

Extremely Fast Acting Semiconductor Cylindrical Fuse 200A 100kA IR AC
Electric Fuse, Fast Blow, 200A, 700VAC, 650VDC, 100000A (IR), Inline/holder
FUSE, SEMICONDUCTOR PROTECTION, FAST ACTING, CURRENT LIMITING, 100KA,700V,200A
Mersen Usa Newburyport Ma Llc Sc Fuse 700V 200A Q Blade
Semiconductor Fuse, 200A, Fast-Acting, 700V AC, Bolt-On
Mersen 700V 200A SEMICOND FUSE
High Speed Fuse Amp-Trap A70Q 700VAC
SEMICONDUCTOR PROTECTION FUSE 700V 600A
SC FUSE 700V 200A Q BLADE A70Q200-4
FUSE SEMI 700VAC/650VDC VFA UL

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A70Q-200-4