Mersen A50QS300-4

Semiconductor Fuse, 300A, 500VAC/500VDC, 200KA AC/87KA DC, Fast Acting, Series A50QS
$ 159.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen A50QS300-4.

IHS

Datasheet2 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen A50QS300-4 provided by its distributors.

Semiconductor Fuse, 300A, 500VAC/500VDC, 200KA AC/87KA DC, Fast Acting, Series A50QS
Electric Fuse, 300A, 500VAC, 500VDC, 200000A (IR), Inline/holder
FUSE, HIGH SPEED, FORM 101, BOLT-IN, A50QS SERIES, 500VAC/DC, 300A
Mersen Usa Newburyport Ma Llc Sc Fuse 500V 300A Qs Blade
Semiconductor Fuse, 300A, Fast-Acting, 500V AC, Bolt-On
Fuse HRC 300A 500V Bolt Tap 38.1 X 110mm CSA/UL
Mersen 500V 300A SEMICOND FUSE
High Speed Fuse Amp-Trap A50QS 500VAC
FUSE,FAST ACTING,NO BLOWN INDICA

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A50QS-300-4