Mersen 30310

Fuse Block, Midget, Screw Connector W/double Qc, #10-14 Wire, 600V, 0-30A, Adder Pole
$ 8.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen 30310.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mersen 30310 provided by its distributors.

FUSE BLOCK, MIDGET, SCREW CONNECTOR W/DOUBLE QC,#10-14 WIRE,600V,0-30A, ADDER POLE
Open Fuse Block, Adder Poles, 600V AC/DC Volt Rating
Mersen Usa Newburyport Ma Llc Midget Fuseblock 600V 30A Ad S
Fuse Block 600VAC 600VDC Midget 30A
Mersen Fuse Block, Open Style, Series: 303, 600 VAC/VDC, 30 A, 1 ph, Class: Midget, Screw with Double Quick-Connect Connection, 14 to 10 AWG Wire, DIN Rail/Threaded Mounting, 1-1/2 in Fuse Length, 13/32 in Diameter Fuse, 125 deg C, For Use With: ATQ, ATM, A6Y-2B, A25Z-2, TRM, OTM, A15QS-2, GFN, GGU, A60Q-2, DCT Series Fuse, Glass Reinforced Polycarbonate, 0.75 in W x 1.31 in D x 3.04 in H Dimensions

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut