Merlin Gerin C60HD216

2 Pole(s), 16A, 440VAC, 125VDC, Din Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Merlin Gerin C60HD216.

element14 APAC

Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-03-31

Descriptions

Descriptions of Merlin Gerin C60HD216 provided by its distributors.

2 Pole(s), 16A, 440VAC, 125VDC, Din Rail
MCB, 16A, 2POLE, TYPE-D; Product Range: -; Current Rating: 16A; No. of Poles: 2 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 415VAC; Circuit Breaker Mounting: DIN Rail; Approval Bodies: BS, EN, IEE; Breaking Capacity Curre
MCB, 16A, 2POLE, TYPE-D; Voltage Rating, AC:415V; Current Rating:16A; No. of Poles:2; Tripping Characteristic:Type D; Approval Bodies:BS EN60898, IEE; Breaking Capacity Current AC:10kA; Breaking Capacity Current DC:10kA; ;RoHS Compliant: Yes

Manufacturer Aliases

Merlin Gerin has several brands around the world that distributors may use as alternate names. Merlin Gerin may also be known as the following names:

  • Merlin