Merlin Gerin C60HC210

MCB, 10A, 2POLE, TYPE-C; Product Range: -; Current Rating: 10A; No. of Poles: 2 Pole; Voltage Rating V DC: -; Voltage...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Merlin Gerin C60HC210.

element14 APAC

Datasheet2 pages18 years ago

Descriptions

Descriptions of Merlin Gerin C60HC210 provided by its distributors.

MCB, 10A, 2POLE, TYPE-C; Product Range:-; Current Rating:10A; No. of Poles:2 Pole; Voltage Rating V DC:-; Voltage Rating VAC:415VAC; Circuit Breaker Mounting:DIN Rail; Approval Bodies:BS, EN, IEE; Breaking Capacity Curre
MCB, 10A, 2POLE, TYPE-C; Voltage Rating, AC:415V; Current Rating:10A; Poles, No. of:2; Tripping Characteristic:Type C; Approval Bodies:BS EN60898, IEE; Breaking Capacity Current AC:10kA; Breaking Capacity Current DC:10kA; ;RoHS Compliant: Yes

Manufacturer Aliases

Merlin Gerin has several brands around the world that distributors may use as alternate names. Merlin Gerin may also be known as the following names:

  • Merlin