Mercury United 3H32ET-40.000

OSC, 40MHZ, 3.2MM X 2.5MM, HCMOS; Frequency Nom: 40MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 3.2mm...
$ 1.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mercury United 3H32ET-40.000.

element14 APAC

Datasheet2 pages10 years ago

Descriptions

Descriptions of Mercury United 3H32ET-40.000 provided by its distributors.

OSC, 40MHZ, 3.2MM X 2.5MM, HCMOS; Frequency Nom: 40MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Supply Voltage Nom: 3.3V; Product Range: H32 Series; Operating Temperature Min: -40°C; Operating Te

Manufacturer Aliases

Mercury United has several brands around the world that distributors may use as alternate names. Mercury United may also be known as the following names:

  • Mercury United Electronics Inc
  • MERCURY UNITED ELECTRONICS
  • MERCURY UNITED ELECT
  • MERCURY
  • MERCURY UNITED ELECTRONIC
  • MERCURY ELECTRONIC INDUSTRIAL CO LTD
  • MERCURY UNITED ELECTRONICS (QUIKXO)
  • Mercury United Cross

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3H32ET40.000