Mentor 505.611

Rotary Knob Aluminium ø12mm White Indication Line
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 505.611.

Newark

Datasheet1 page20 years ago

Related Parts

NKK SwitchesAT108
ACCESSORY, TOOL, SOCKET WRENCH, ALUMINUM, BLACK ALUMITE FINISH, SERIES KB

Descriptions

Descriptions of Mentor 505.611 provided by its distributors.

Rotary Knob Aluminium ø12mm White Indication Line
Knob, Aluminium, Setscrew; Shaft Type:Round Shaft; Shaft Diameter:6Mm; Knob Material:Aluminium; Knob/Dial Style:Round Knurled With Indicator Line; Knob Diameter:12Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Colour:Natural; Rohs Compliant: Yes |Mentor 505.611

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO