Mentor 2676.8071

Single Color LED, Yellow, Diffused, T-3, 8mm
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 2676.8071.

IHS

Datasheet3 pages8 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mentor 2676.8071 provided by its distributors.

Single Color LED, Yellow, Diffused, T-3, 8mm
Mentor 2676.8071 LED Indicator Light Yellow 2.1V 20mA
LED INDICATOR, 8MM, YELLOW; LED Colour:Yellow; Operating Voltage:2.1VDC; Mounting Hole Dia:12mm; Forward Current If:20mA; Luminous Intensity:50mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (15-Jan-2019);
LED INDICATOR, 8MM, YELLOW; LED / Lamp Size:8mm; LED Colour:Yellow; Typ Luminous Intensity:35mcd; Viewing Angle:60°; Forward Current:20mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-40°C to +85°C; Bezel Diameter:14mm; Case Style:Radial; Current, If Luminous Intensity:20mA; Current, If Max:25mA; External Diameter:14.0mm; External Length / Height:19.5mm; Fixing Hole Diameter:12.3mm; Material:Brass; Mounting Type:Panel; Plating:Bright Chrome; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Thread Pitch:0.75mm; Thread Size:M12; Voltage, PIV Max:3V; Voltage, Vf Typ:2.1V; Wavelength, Peak:590nm; Wavelength, Typ:590nm

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO