PCB LED Forward voltage: 2 V Luminous intensity: 80 mcd Operating temperature: -40...+85 °C Case colour: Black LED shape: 5 x 5 mm round Light colour: Red Version: standard No. of LEDs: 2 Rated on-state current: 20 mA Transmission angle: 50 °
LED, TOMBSTONE MODULE RED; LED Colour:Red; Viewing Angle:35°; Max Voltage Vf:2.4V; Forward Current:20mA; Opto Case Style:PCB Mount; Case Style:PCB Mounting, Bargraph Dual; External Depth:5.08mm; External Length / Height:19mm; External Width:5.08mm; Lead Spacing:2.54mm; Max Current If:25mA; Mounting Orientation:Horizontal; No. of LEDs:2; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:697nm; Typ Luminous Intensity:1mcd; Typ Voltage Vf:2.1V; Typ Wavelength:697nm