Mentor 1282.1500

Light Pipe, 18 Mm, Circular, 1, Transparent, Panel Rohs Compliant: Yes |Mentor 1282.1500
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 1282.1500.

IHS

Datasheet1 page17 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-10.13%

CAD Models

Download Mentor 1282.1500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mentor 1282.1500 provided by its distributors.

Light Pipe, 18 Mm, Circular, 1, Transparent, Panel Rohs Compliant: Yes |Mentor 1282.1500
LIGHT GUIDE, C/SINK, 3.2MM; Length: 18mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Panel; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Mentor GmbH , , , 3.2 (Dia.) x 18.4mm
LED Light Guide for Front Panels
Mentor GmbH 1282.1500 LED照明パイプ
RS APAC
LED Included = No / Body Length mm = 18 / Light Colour = Clear / Lens Shape = Round / Number of Light Guides = 1 / Pipe Mounting Type = Panel Mount / Pipe Colour = Clear / Pipe Configuration = Straight

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO