Menda 35688

Menda 35688 Brush, Cleaning, Dissipative ESD, Nylon, 9/16" Bristle, Polypropylene Handle
$ 19.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Menda 35688.

Newark

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.50%

Descriptions

Descriptions of Menda 35688 provided by its distributors.

Menda 35688 Brush, Cleaning, Dissipative ESD, Nylon, 9/16" Bristle, Polypropylene Handle
Dissipative Brush, 1-1/4 in L Brush, Yellow, Carbon Loaded Polypropylene
Menda ESDSafe Brush 181 Nylon FiberDissipative Polypropylene Long
Dissipative nylon brush, long handle, 1.2' x 6'
BRUSH, DISSIPATIVE, LONG, 13MM X 152MM;
BRUSH SINGLE HEAD NYLON 7" 1PCS
Dissipative Brush, Long Handle, 152Mm; Bristle Material:Nylon 6.12 (Polyamide 6.12); Handle Type:Long Handle; Handle Material:Pp (Polypropylene); Overall Length:152Mm; Width:30Mm; Product Range:- Rohs Compliant: Yes |Menda 35688

Manufacturer Aliases

Menda has several brands around the world that distributors may use as alternate names. Menda may also be known as the following names:

  • MENDA/EasyBraid
  • MENDA SCIENTIFIC
  • MENDA SCIENTIF