Mencom Corporation CHI-24L Electrical Plug. Mencom Rectangular Insert Base Single Latch Standard Series: CN Series Bulkhead Mounting -40 to 125 deg C Specifications: 600 VAC Voltage 16 A Current 24 Pole Aluminum Epoxy Coated 115.5 mm W x 45.5 mm D Dimensions. Additional Description: MENC-CHI-24L (N) 24 PL PNL MT BS 1 LVR.