Mencom CHI-24

Standard, Rectangular Base, Bulkhead mount, size 104.27, Double Latch
$ 34.589
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mencom CHI-24.

Electro Sonic

Datasheet1 page16 years ago

Inventory History

3 month trend:
+411%

Descriptions

Descriptions of Mencom CHI-24 provided by its distributors.

Standard, Rectangular Base, Bulkhead mount, size 104.27, Double Latch
Mencom Corporation 24 Pl Pnl Mt Bs 2 Lvrs
Mencom Rectangular Insert Base, Double Latch Standard, Series: CN Series, Bulkhead Mounting, -40 to 125 deg C, Specifications: 600 VAC Voltage, 16 A Current, 24 Pole, Aluminum, Epoxy Coated, 179.5 mm W x 59 mm D Dimensions

Manufacturer Aliases

Mencom has several brands around the world that distributors may use as alternate names. Mencom may also be known as the following names:

  • Mencom Corporation