Mencom CHI-16LS

Rectangular connector, Cover, Base, Bulkhead mount, size 77.27 | Mencom CHI-16LS
$ 37.966
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mencom CHI-16LS.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
-25.62%

Descriptions

Descriptions of Mencom CHI-16LS provided by its distributors.

Rectangular connector, Cover, Base,Bulkhead mount, size 77.27 | Mencom CHI-16LS
Mencom Corporation 16 Pl Pnl Mt Bs 1 Lvr & Cvr
Mencom Rectangular Insert Base, Single Latch Standard, Series: CN Series, Bulkhead Mounting, -40 to 125 deg C, Specifications: 600 VAC Voltage, 16 A Current, 16 Pole, Aluminum, Epoxy Coated, 115.5 mm W x 45.5 mm D Dimensions

Manufacturer Aliases

Mencom has several brands around the world that distributors may use as alternate names. Mencom may also be known as the following names:

  • Mencom Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHI16LS