Memsic MXC6202MP

ACCELEROMETER, 2AXIS, +/-2G, 8LCC; Acceleration Range: ± 2g; Supply Voltage Range: 2.7V to 3.6V; Sensor Case Style:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMXC6202MP01
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Memsic MXC6202MP.

Farnell

Datasheet10 pages20 years ago

Descriptions

Descriptions of Memsic MXC6202MP provided by its distributors.

ACCELEROMETER, 2AXIS, +/-2G, 8LCC; Acceleration Range:± 2g; Supply Voltage Range:2.7V to 3.6V; Sensor Case Style:LCC; No. of Pins:8; Interface Type:I2C; Operating Temperature Range:-40°C to +85°C; Sensitivity Per Axis:512Count / g
ACCELEROMETER, 2AXIS, +/-2G, 8LCC; MEMS Sensor Output: -; Measurement Axis: -; Acceleration Range: ± 2g; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Sensor Case Style: LCC; No. of Pins: 8Pins; Sensitivity Typ: -; Sensiti

Manufacturer Aliases

Memsic has several brands around the world that distributors may use as alternate names. Memsic may also be known as the following names:

  • Memsic Inc
  • MEMSIC Datasheet
  • MEMSIC Semiconductor Co Ltd
  • MSI