Memsic MMC3280MS

Magnetic Sensor 3-AXIS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Memsic MMC3280MS.

element14 APAC

Datasheet13 pages15 years ago

Descriptions

Descriptions of Memsic MMC3280MS provided by its distributors.

MAGNETIC SENSOR 3-AXIS
MAGNETOMETER, 3AXIS, 400KHZ, 10LGA; SVHC:No SVHC (19-Dec-2012); Acceleration Range:± 8g; IC Interface Type:I2C; No. of Axes:3; No. of Pins:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Sensor Case Style:LGA; Supply Voltage Range:1.62V to 3.6V

Manufacturer Aliases

Memsic has several brands around the world that distributors may use as alternate names. Memsic may also be known as the following names:

  • Memsic Inc
  • MEMSIC Datasheet
  • MEMSIC Semiconductor Co Ltd
  • MSI