Memory Protection Devices MP8904DD-LF-P

IC Reg Linear Pos Adj 500MA 8QFN
$ 0.908
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Memory Protection Devices MP8904DD-LF-P.

SHENGYU ELECTRONICS

Datasheet10 pages13 years ago

Descriptions

Descriptions of Memory Protection Devices MP8904DD-LF-P provided by its distributors.

IC REG LINEAR POS ADJ 500MA 8QFN
Ldo, Adj, 5V, 0.5A, -40 To 125Deg C; Output Type:adjustable; Input Voltage Min:2.5V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:500Mv; Adjustable Output Voltage Max:5V; Output Current:500Ma Rohs Compliant: Yes

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)