Memory Protection Devices MP8759GD-P

IC Reg Buck Adjustable 8A 12QFN
$ 1.436
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Memory Protection Devices MP8759GD-P.

SHENGYU ELECTRONICS

Datasheet22 pages9 years ago

Descriptions

Descriptions of Memory Protection Devices MP8759GD-P provided by its distributors.

IC REG BUCK ADJUSTABLE 8A 12QFN
26V, LOW IQ, HIGH CURRENT 8A SYN
Dc/dc Conv, Sync Buck, 700Khz, 125Deg C; Topology:synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:24V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:qfn; No. Of Pins:12Pins; Output Current:8A Rohs Compliant: Yes

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)