Memory Protection Devices MP5075LGTF-P

5.5V, 1A, Low RDS(ON) Load Switch
$ 0.366

Price and Stock

DistributorSKUMinPkg
AvnetMP5075LGTF-P0500
2d

Descriptions

Descriptions of Memory Protection Devices MP5075LGTF-P provided by its distributors.

5.5V, 1A, Low RDS(ON) Load Switch
IC PWR SWITCH P-CHAN 1:1 SOT563
Power Load Sw, High Side, -40To125Deg C; Power Load Switch Type:high Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.11Ohm; Distribution Switch Case Style:sot-563; No. Of Pins:6Pins; Thermal Protection:yes Rohs Compliant: Yes

Images

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)