Memory Protection Devices MP3221GJ-P

Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23
$ 1.057
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Memory Protection Devices MP3221GJ-P.

SHENGYU ELECTRONICS

Datasheet14 pages12 years ago

Descriptions

Descriptions of Memory Protection Devices MP3221GJ-P provided by its distributors.

Conv DC-DC Single Step Up 2.5V to 6V 6-Pin TSOT-23
IC REG BOOST ADJ 2.7A TSOT23-6
Dc/dc Conv, Buck, 1.2Mhz, 125Deg C; Topology:buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:tsot-23; No. Of Pins:6Pins; Output Current:2.7A; Output Voltage Min:3V Rohs Compliant: Yes

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)