Meltric 63-14072

DSN20 Receptacle Poly Blue Size 1 Type 4X Ip 69 2P+G 20A 250 VAC 60 Hz No Aux
$ 100.57

Inventory History

3 month trend:
-10.91%

Descriptions

Descriptions of Meltric 63-14072 provided by its distributors.

DSN20 RECEPTACLE POLY BLUE SIZE 1 TYPE 4X IP 69 2P+G 20A 250 VAC 60 HZ NO AUX
Receptacle, 20A, 250V, 2P+G, Poly,
MELTRIC DECONTACTOR Female Receptacle, 1/3-Phase Switch Rated, Series: DSN20, 110/125/220/250 VAC, 20 A, 1/2 hp, 1-1/2 hp, 2 hp, 5 hp, 60 Hz Frequency, 2 Pole, 3 Wires, NEMA 4X NEMA Rating, IP66/IP67/IP69K Enclosure, -40 to 140 deg F, Screw Terminal, Polyester, Blue, 3.03 in H x 2.2 in W x 3.15 in D Dimensions

Manufacturer Aliases

Meltric has several brands around the world that distributors may use as alternate names. Meltric may also be known as the following names:

  • MELTR