Megger DET14C

Clamp On Earth Resistance Tster, 1500 Ohm, Battery Type: (4) 1.5V AA
$ 2,302.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Megger DET14C.

Master Electronics

Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Megger DET14C provided by its distributors.

Clamp On Earth Resistance Tster, 1500 Ohm, Battery Type: (4) 1.5V AA
Det14C Digital Earth Clamp Meter; Resistance Measurement Range:0.05Ohm To 1.5Kohm; Resistance Measurement Frequency:1.39Khz; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Megger DET14C.
Earth Clamp Meter Dimensions L x W x H: 248 x 114 x 49 mm Weight: 985 g Batteries: 4 x LR6/AA Delivery with: Battery / Case / Documentation CD / Resistance Check / Wrist Strap Instrument functions: Backlight / Memory Leakage current measurement: 0.01 mA...35 A Measuring function: HI/LO Alarm / Hold Safety to EN61010: CAT IV 600 V Type of measurement: TRMS AC Max. conductor ø: 39 mm

Manufacturer Aliases

Megger has several brands around the world that distributors may use as alternate names. Megger may also be known as the following names:

  • Megger / Biddle
  • Megger Group Limited
  • Megger Group
  • Megger Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • DET14C.