MEC Switches 5GTH935

SWITCH, THT, IP67, 3.5N, 0.05A, 24V; Operating Force: 3.5N; Contact Voltage DC No
$ 1.612
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Switches 5GTH935.

Upverter

Datasheet2 pages16 years ago

TME

element14 APAC

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-46.94%

CAD Models

Download MEC Switches 5GTH935 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycle 3.43N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
PanasonicEVQPVF05K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.5N Thru-Hole Automotive T/R
PanasonicEVQ-PVH05K
LT SWITCH 5MM HT LONG TRVL 350GF
NKK SwitchesJF15CP2A
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole

Descriptions

Descriptions of MEC Switches 5GTH935 provided by its distributors.

SWITCH, THT, IP67, 3.5N, 0.05A, 24V; Operating Force:3.5N; Contact Voltage DC No
SWITCH TACTILE SPST-NO 0.05A 24V
Contact Voltage = 24 VDC / Actuator Type = Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 10 / Series = Multimec 5G / Length mm = 12.5 / Actuation Force N = 3.5 / Switching Function = Momentary Function / Height mm = 6.4 / Contact Configuration = 1NO

Manufacturer Aliases

MEC Switches has several brands around the world that distributors may use as alternate names. MEC Switches may also be known as the following names:

  • MEC