Contact Voltage = 24 VDC / Actuator Type = Button / Illumination = Yes / Contact Current = 50 mA / Mounting Type = Through Hole / Width mm = 7.62 / Series = 3F / Length mm = 12.5 / Actuation Force N = 3 / Switching Function = Momentary Function / Illumination Supply Voltage V = 2.1 / Height mm = 18.5 / Contact Configuration = 1NO