MEC Switches 3FTH9

Switch Tactile Spst-no 0.05A 24V
$ 1.699
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Switches 3FTH9.

SOS electronic

Datasheet8 pages4 years ago
Datasheet3 pages9 years ago

TME

Inventory History

3 month trend:
+59.14%

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
NKK SwitchesJF15CP2A
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
NKK SwitchesJF15SP2G
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
NKK SwitchesJF15SP1D
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole

Descriptions

Descriptions of MEC Switches 3FTH9 provided by its distributors.

SWITCH TACTILE SPST-NO 0.05A 24V
MEC , PC , 10.10 x 10.10 x 10.4mm
Contact Voltage = 24 VDC / Actuator Type = Button / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Width mm = 7.6 / Series = 3F / Length mm = 12.5 / Actuation Force N = 3 / Switching Function = Momentary Function / Height mm = 14.9 / Contact Configuration = 1NO

Manufacturer Aliases

MEC Switches has several brands around the world that distributors may use as alternate names. MEC Switches may also be known as the following names:

  • MEC