MEC Switches 3E-08.0

Switch Accessory Type = Cap / Cap / Lens Colour = Black / Shape = Round / Cap / Lens Material = Plastic / Diameter mm...
$ 0.243
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEMEC3E-08.001K
2h
Rapid Electronics3E-08.0025
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Switches 3E-08.0.

TME

Datasheet12 pages5 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of MEC Switches 3E-08.0 provided by its distributors.

Switch Accessory Type = Cap / Cap / Lens Colour = Black / Shape = Round / Cap / Lens Material = Plastic / Diameter mm = 8 / Height mm = 8
MEC 3E-08.0 Actuator 3E Series Round Black 1Piece
MEC SWITCH 10G

Manufacturer Aliases

MEC Switches has several brands around the world that distributors may use as alternate names. MEC Switches may also be known as the following names:

  • MEC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3E08.0