MEC Switches 10C0916

Cap, round, Ø 19.2 mm, (H) 2.5 mm, black, for short-stroke pushbutton Multimec 5E, 10C0916
$ 1.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Switches 10C0916.

Burklin Elektronik

Datasheet15 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of MEC Switches 10C0916 provided by its distributors.

Cap, round, Ø 19.2 mm, (H) 2.5 mm, black, for short-stroke pushbutton Multimec 5E, 10C0916
MEC 10C0916 10C Series Round Black Cover 1 Pc
Switch Accessory Type = Cap / Suitable for = Multimec 5G / Legend = None / Cap / Lens Colour = Black / Shape = Round / Cap / Lens Material = Polycarbonate / Diameter mm = 19.2 / Height mm = 2.5

Manufacturer Aliases

MEC Switches has several brands around the world that distributors may use as alternate names. MEC Switches may also be known as the following names:

  • MEC