MEC Marcom USB-4

FERRITE CORE, SPLIT, 5.5MM, 168OHM/100MHZ; Cable Diameter Max: 5.5mm; Ferrite Case Style: (Not Available); Ferrite...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for USB-4. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom USB-4.

Newark

Datasheet5 pages23 years ago

Descriptions

Descriptions of MEC Marcom USB-4 provided by its distributors.

FERRITE CORE, SPLIT, 5.5MM, 168OHM/100MHZ; Cable Diameter Max:5.5mm; Ferrite Case Style:(Not Available); Ferrite Mounting:Split Core; Frequency Range:-; Impedance:168ohm; Material Grade:(Not Available); Series:USB ;RoHS Compliant: Yes
FERRITE CORE, HINGED, 4MM; Impedance:614ohm; Frequency Range:25MHz to 100MHz; Ferrite Mounting:Split Core; Ferrite Case Style:Hinged Core; External Depth:13.6mm; External Length / Height:27mm; External Width:13.9mm; Impedance @ 100MHz:168ohm; Impedance @ 25MHz Typ:122ohm

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc