MEC Marcom TRCA-13

FERRITE CORE, 13.8MM ID, PLASTIC CS; Outer Diameter: 29.3mm; Length: -; Inner Diameter: -; Frequency Min: -;...

Submit Request for Quote

Unfortunately we do not know of any distributors for TRCA-13. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of MEC Marcom TRCA-13 provided by its distributors.

FERRITE CORE, 13.8MM ID, PLASTIC CS; Outer Diameter:29.3mm; Length:-; Inner Diameter:-; Frequency Min:-; Frequency Max:-; Impedance @ 100MHz:96ohm; Product Range:-; Al Tolerance Value +:1%; Al Tolerance Value -:1%; Exter
FERRITE CORE, 13.8MM ID, PLASTIC CS; Impedance @ 100MHz:96ohm; External Diameter:29.3mm; Al Tolerance Value +:1%; Al Tolerance Value -:1%; External Depth:13.5mm; External Length / Height:20mm; Ferrite Mounting:Tubular; ;RoHS Compliant: Yes

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc