MEC Marcom TFC-25-15-12

FERRITE CORE, SPLIT, 13MM, 88OHM; Impedance: 390ohm; Ferrite Mounting: Tubular; External Diameter: 28.6mm; External...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TFC-25-15-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom TFC-25-15-12.

element14 APAC

Datasheet1 page13 years ago

Farnell

Descriptions

Descriptions of MEC Marcom TFC-25-15-12 provided by its distributors.

FERRITE CORE, SPLIT, 13MM, 88OHM; Impedance:390ohm; Ferrite Mounting:Tubular; External Diameter:28.6mm; External Length / Height:35.2mm; Impedance @ 100MHz:88ohm; Impedance @ 25MHz Typ:41ohm; Internal Diameter:13.6mm; Mounting Type:Snap On Cable

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc