MEC Marcom SFC8

FERRITE CORE, HINGED, 8.5MM; Impedance: 663ohm; Ferrite Mounting: Split Core; Ferrite Case Style: Hinged Core;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SFC8. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom SFC8.

Newark

Datasheet5 pages23 years ago

Descriptions

Descriptions of MEC Marcom SFC8 provided by its distributors.

FERRITE CORE, HINGED, 8.5MM; Impedance:663ohm; Ferrite Mounting:Split Core; Ferrite Case Style:Hinged Core; External Depth:20mm; External Length / Height:32mm; External Width:23.5mm; Impedance @ 100MHz:204ohm; Impedance @ 25MHz ;RoHS Compliant: Yes

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFC-8