MEC Marcom SFC-6

FERRITE CORE, SPLIT, 7MM, 207OHM/100MHZ; Cable Diameter Max: 7mm; Ferrite Mounting: Snap On Cable; Frequency Range:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SFC-6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom SFC-6.

Newark

Datasheet5 pages23 years ago

Descriptions

Descriptions of MEC Marcom SFC-6 provided by its distributors.

FERRITE CORE, SPLIT, 7MM, 207OHM/100MHZ; Cable Diameter Max:7mm; Ferrite Mounting:Snap On Cable; Frequency Range:-; Impedance:629ohm ;RoHS Compliant: Yes
FERRITE CORE, HINGED, 7MM; Impedance:629ohm; Ferrite Mounting:Split Core; Ferrite Case Style:Hinged Core; External Depth:20mm; External Length / Height:32mm; External Width:23.5mm; Impedance @ 100MHz:207ohm; Impedance @ 25MHz Typ:139ohm; Mounting Type:Snap On Cable

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc