MEC Marcom SBC90-101

CHOKE, COMMON MODE, 100UH; Product Range: MEC MARCOM - SBC - 90 Series Common Mode Chokes / Transformer; Inductance:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SBC90-101. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom SBC90-101.

Newark

Datasheet2 pages21 years ago

Descriptions

Descriptions of MEC Marcom SBC90-101 provided by its distributors.

CHOKE, COMMON MODE, 100UH; Product Range:MEC MARCOM - SBC - 90 Series Common Mode Chokes / Transformer; Inductance:100µH; Inductance Tolerance:± 35%; DC Resistance Max:0.07ohm; DC Current Rating:2A; Inductor Case Style:Through Hole; ;RoHS Compliant: Yes

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc