MEC Marcom SBC80-121

CHOKE, COMMON MODE, 120UH; Inductance: 120µH; Inductance Tolerance: ± 50%; DC Resistance Max: 0.095ohm; DC Current...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SBC80-121. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom SBC80-121.

Newark

Datasheet4 pages21 years ago

Farnell

Descriptions

Descriptions of MEC Marcom SBC80-121 provided by its distributors.

CHOKE, COMMON MODE, 120UH; Inductance:120µH; Inductance Tolerance:± 50%; DC Resistance Max:0.095ohm; DC Current Rating:250mA; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:5mm; Core Material:Nickel Zinc; ;RoHS Compliant: Yes

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc