MEC Marcom MLB-321611-0500PP

FERRITE BEAD, 1206 CASE, 500OHM, 2.5A; Impedance: 500ohm; DC Resistance Max: 0.07ohm; DC Current Rating: 2.5A;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MLB-321611-0500PP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom MLB-321611-0500PP.

Newark

Datasheet11 pages21 years ago

Farnell

Descriptions

Descriptions of MEC Marcom MLB-321611-0500PP provided by its distributors.

FERRITE BEAD, 1206 CASE, 500OHM, 2.5A; Impedance:500ohm; DC Resistance Max:0.07ohm; DC Current Rating:2.5A; Ferrite Mounting:SMD; Ferrite Case Style:1206 / 3216; Core Material:Ferrite; DC Current Max:2.5A; Inductance Tolerance:± 25%;;RoHS Compliant: Yes

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc