MEC Marcom MLB-160808-0220PN

FERRITE BEAD, 0603 CASE, 220OHM, 2A; Impedance: 220ohm; DC Resistance Max: 0.09ohm; DC Current Rating: 2A; Ferrite...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MLB-160808-0220PN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom MLB-160808-0220PN.

Newark

Datasheet11 pages21 years ago

Farnell

Descriptions

Descriptions of MEC Marcom MLB-160808-0220PN provided by its distributors.

FERRITE BEAD, 0603 CASE, 220OHM, 2A; Impedance:220ohm; DC Resistance Max:0.09ohm; DC Current Rating:2A; Ferrite Mounting:SMD; Ferrite Case Style:0603 / 1608; Core Material:Ferrite; DC Current Max:2A; Inductance Tolerance:± 25%; ;RoHS Compliant: Yes

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc