MEC Marcom MFB-201209-0250PQ..

FERRITE BEAD, 0.04OHM, 3A, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 250ohm; DC Current...
$ 0.069
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom MFB-201209-0250PQ...

element14 APAC

Datasheet2 pages10 years ago

Farnell

Newark

Inventory History

3 month trend:
-6.84%

Descriptions

Descriptions of MEC Marcom MFB-201209-0250PQ.. provided by its distributors.

FERRITE BEAD, 0.04OHM, 3A, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100MHz:250ohm; DC Current Rating:3A; Product Range:MFB Series; DC Resistance Max:0.04ohm; Impedance Tolerance:± 25%; Automotive Qualific

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFB-201209-0250PQ