MEC Marcom MFB-160808-0100AD

Ferrite Bead, 100 Ohm, 0.4A, 0603 Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MEC Marcom MFB-160808-0100AD.

Newark

Datasheet8 pages9 years ago

Descriptions

Descriptions of MEC Marcom MFB-160808-0100AD provided by its distributors.

FERRITE BEAD, 100 OHM, 0.4A, 0603 ROHS COMPLIANT: YES
铁氧体磁芯, 100 Ω, 0.4A, 0603;
FERRITE BEAD, 100 OHM, 0.4A, 0603; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 100ohm; DC Current Rating: 400mA; Product Range: MFB Series; DC Resistance Max: 0.15ohm; Impedance Tolerance: ± 25%; Automotive Qua

Manufacturer Aliases

MEC Marcom has several brands around the world that distributors may use as alternate names. MEC Marcom may also be known as the following names:

  • MEC Marcom Electronic Components
  • MEC
  • MARCOM ELECTRONIC COMPONENTS (UK) LTD
  • MEC inc