Descriptions of Mean Well XLG-75-24-A provided by its distributors.
75W 24V 3100mA Constant Power Mode LED Driver with Tunable Output Current
PLC Q Series Input module; 240 V AC; 8 inputs; screw terminal block
24Vdc 3.1A, CV/CC Mode LED Driver Adjustable Output Current IP67, Type HL, 75 Watts
Led Driver, Constant Current/Volt, 74.4W Rohs Compliant: Yes |Mean Well XLG-75-24-A
AC-DC LED POWER SUPPLY MODULE, 1 Output, 74.4W, Hybrid
Mean Well XLG-75-24-A LED driver 74.4W 24V DC PFC Circuit Surge Protection
75 W, Single Output, 24 VDC@3.1 A LED Lighting Metal AC-DC Power Supply
Power supply; LED; 74.4W; 24V; 3.1A; 100-305VAC; 142-431VDC; IP67
XLG-75-24-A MEAN WELL LED AC-DC 74 Watt Class 2 24V/3.1A + More!
LED Driver (CP) 74.4W 3100mA Linear (16.8-24) 100-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP67 Metal Enclosure
POWER SUPPLY, LED DRIVER, AC-DC, CONT CURRENT, 75W, 24V@3.1A
SPS IP67 74,4W 24V/3,1A CV + CC
AC/DC LED Driver, 74.4 W, 24 VDC, 3.1 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, XLG-75 Series
74W 1 100V(AC) 305V(AC) 3.1A 125mm*63mm*32mm
LED Driver 74W 3.1A 16.8 ... 24V IP67
75W CONSTANT POWER MODE LED DRIV