Mean Well XLG-50-H-DA2

Power Supply, Ac-dc, Constant Power Led Driver, 50W, DALI-2, XLG-50-DA2 Series
$ 25.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-50-H-DA2.

IHS

Datasheet6 pages2 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-61.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well XLG-50-H-DA2 provided by its distributors.

POWER SUPPLY, AC-DC, CONSTANT POWER LED DRIVER, 50W, DALI-2, XLG-50-DA2 SERIES
50W Constant Power Mode LED Driver with DALI-2 Dimming 1050mA 27-56VDC
Power Supply; LED; 50W; 27-56V; 1,05A; 90-305VAC; 127-431VDC; IP67
LED Driver (CP) 50W (900-1400mA) Linear (27 - 56V) 100-305Vac PFC DALI-2 Dimming IP67 Metal Enclosure
LED DRIVER, CONSTANT POWER, 50W ROHS COMPLIANT: YES
LED-SPS 50W 27-56V 0,9-1,4A DALI CP
Rated Power W = 50 / Output Voltage DC Max. V = 56 / Output Voltage DC Min. V = 27 / Output Current A = 1.05 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 207300 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 30 / Length mm = 105

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV