Mean Well XLG-320-M-AB

PLC Q Series MELSECNET10/H Remote module for Coaxial 75 Ohm, simplex bus
$ 58.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-320-M-AB.

TME

Datasheet10 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well XLG-320-M-AB provided by its distributors.

PLC Q Series MELSECNET10/H Remote module for Coaxial 75 Ohm, simplex bus
74~148V 2800mA, Constant Power LED Driver PFC, Adjustable, Dimmable IP67, Type HL, 320 Watts
LED Power Supplies 310.8W 74-148V 1050-2800mA Constant Power adj via Io pot and 3 in 1 dimming
LED Driver Module PWM 2800mA 1-OUT 74V to 148V 310.8W Wire Leaded
Power Supply; LED; dimming; 311W; 74-148V; 2800mA; 100-305VAC; 142-431VDC; IP67
XLG-320-M-AB MEAN WELL LED AC-DC 311 Watt 74~148V/2800mA with Dimming + More!
310 W, Single Output, 74-148 VDC@2.80 A LED Lighting Metal AC-DC Power Supply
AC-DC LED POWER SUPPLY MODULE, 1 Output, 310.8W, Hybrid
POWER SUPPLY, AC-DC, LED, CONSTANT POWER, 315W, 74-148V, IP67, 3IN1 DIM, XLG-32
310W Constant Power Mode LED Driver 2800mA 74V to 148V IP67 Output Adjustable and 3-in-1 Dimming
AC-DC Power Factor Correction Module
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
315W Constant Power Mode LED Driver
LED-SPS 310,8W 74-148V 2,1-2,8A CP
Rated Power W = 310.8 / Output Voltage DC Max. V = 148 / Output Voltage DC Min. V = 74 / Output Current A = 2.8 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG-320 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1476000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV