Descriptions of Mean Well XLG-320-M-A provided by its distributors.
LED Driver Module PWM 2800mA 1-OUT 74V to 148V 310.8W Wire Leaded
74~148V 2800mA, Constant Power LED Driver PFC, Adjustable IP67, Type HL, 320 Watts
310 W, Single Output, 74-148 VDC@2.80 A LED Lighting Metal AC-DC Power Supply
310W Constant Power Mode LED Driver 2800mA 74V to 148V IP67 Output Adjustable
AC-DC LED POWER SUPPLY MODULE, 1 Output, 310.8W, Hybrid
LED Power Supplies 310.8W 74-148V 1050-2800mA Constant Power adj via Io pot
PLC Q Series PROFIBUS/DP Slave-Module, max. 12 MBaud
Power supply; LED; 239.6W; 27-56V; 4900mA; 100-305VAC; 142-431VDC; IP67
POWER SUPPLY, AC-DC, LED, CONSTANT POWER, 315W, 74-148V, IP67, XLG-20 SERIES
XLG-320-M-A MEAN WELL LED AC-DC 311 Watt 74~148V/2800mA + More!
AC-DC Power Factor Correction Module
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
315W Constant Power Mode LED Driver
LED-SPS 310,8W 74-148V 2,1-2,8A CP
Rated Power W = 310.8 / Output Voltage DC Max. V = 148 / Output Voltage DC Min. V = 74 / Output Current A = 2.8 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG-320 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1476000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246