Mean Well XLG-320-L-DA2

Power Supply; LED; DALI2; 315W; 150-300V; 1400mA; 100-305VAC; 142-431VDC; IP67
$ 64.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-320-L-DA2.

IHS

Datasheet7 pages2 years ago

TME

Inventory History

3 month trend:
-12.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well XLG-320-L-DA2 provided by its distributors.

Power Supply; LED; DALI2; 315W; 150-300V; 1400mA; 100-305VAC; 142-431VDC; IP67
POWER SUPPLY, AC-DC, LED DRIVER,320W, 100-305VIN, 150-300VOUT, XLG-320-DA2 SERIE
315W Constant Power Mode LED Driver with DALI-2 Dimming 1400mA 150-300VDC
LED Power Supplies 315W 150-300V 1050-1400mA CP DALI-2 IP67
AC-DC Power Factor Correction Module
LED Driver (CP) 315W (1050-1400mA) Linear (150-300vdc) 100-305Vac PFC DALI2-Dimming IP67 Metal Enclosure
LED DRIVER, CONSTANT POWER, 315W ROHS COMPLIANT: YES
LED-SPS 315W 150-300V 1,05-1,4A DALI CP
Rated Power W = 315 / Output Voltage DC Max. V = 300 / Output Voltage DC Min. V = 150 / Output Current A = 1.4 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 145100 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV