Mean Well XLG-320-H-A

PLC Q Series Serial Modbus communication module; Master/Slave, RS232, RS422/485port
$ 55.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-320-H-A.

TME

Datasheet10 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well XLG-320-H-A provided by its distributors.

PLC Q Series Serial Modbus communication module;Master/Slave,RS232,RS422/485port
LED Driver Module PWM 5600mA 1-OUT 30V to 56V 312W Wire Leaded
30~56V 5600mA, Constant Power LED Driver PFC, Adjustable IP67, Type HL, 320 Watts
312 W, Single Output, 30-56 VDC@5.60 A LED Lighting Metal AC-DC Power Supply
312W Constant Power Mode LED Driver 5600mA 30V to 56V IP67 Output Adjustable
AC-DC LED POWER SUPPLY MODULE, 1 Output, 312W, Hybrid
Power Supply; LED; 312W; 30-56V; 5600mA; 100-305VAC; 142-431VDC; IP67
POWER SUPPLY, AC-DC, LED, CONSTANT POWER, 315W, 30-56V, IP67, XLG-20 SERIES
XLG-320-H-A MEAN WELL LED AC-DC 312 Watt 30~56V/7420mA + More!
LED DRIVER/PSU, CONSTANT CURRENT/VOLTAGE ROHS COMPLIANT: YES
AC/DC LED Power Supply 312W Single 5-Pin
315W Constant Power Mode LED Driver
LED-SPS 312W 30-56V 55,7-5,6A CP
Rated Power W = 312 / Output Voltage DC Max. V = 56 / Output Voltage DC Min. V = 50 / Output Current A = 5.6 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG-320 / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 1476000 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 77 / Height mm = 39.5 / Length mm = 246

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV