Mean Well XLG-25-AB

LED Driver (CP) 25W 700mA Linear (22-54Vdc) 90-305Vac PFC Dimming IP67 Metal Enclosure
$ 19.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-25-AB.

IHS

Datasheet8 pages2 years ago

Electro Sonic

Newark

Component Distributors Inc.

TME

Inventory History

3 month trend:
+1.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well XLG-25-AB provided by its distributors.

LED Driver (CP) 25W 700mA Linear (22-54Vdc) 90-305Vac PFC Dimming IP67 Metal Enclosure
AC/DC LED Driver, 25 W, 54 VDC, 700 mA, Constant Current, Constant Voltage, 90 VAC to 305 VAC, XLG-25 Series
22~54V 250~1050mA, Constant Power LED Driver Adjustable Output Current 3 in 1 Dimming, 25 Watts
PLC QSeriesMELSECNET10/H Master/SlaveModuleFibreDuplex loop,GI62.5/125Micrometer
XLG-25-AB MEAN WELL LED AC-DC 25 Watt Class 2 22~54V/700mA with Dimming + More!
POWER SUPPLY, AC-DC, LED, CONST POWER,25W, 22-54V, 0.7A, 90-305V IN, IP67, 3IN1 DIM
Power Supply; LED; dimming; 25W; 22-54V; 700mA; 90-305VAC; 127-431VDC; IP67
LED Power Supplies 25W 700mA 22-54V CP IP67 3in1 Dim
25W Constant Power Mode LED Driver 700mA 22V-54V - Current Adjustable with Built-in Potentiometer 3-in-1 Dimming
AC/DC LED Power Supply 25W Single 7-Pin
SPS IP67 25W 22-54V/0,25-1,05A CP
25W CONSTANT POWER MODE LED DRIV
Led Driv, Constant Current/Volt, 25W; Power Supply Applications:-; Output Power Max:25W; Output Voltage Max:54V; Output Current:700Ma; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well XLG-25-AB

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • XLG-25AB
  • XLG25AB