Mean Well XLG-25-A

LED Driver (CP) 25W 700mA Linear (22-54Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
$ 16.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-25-A.

IHS

Datasheet8 pages2 years ago

Electro Sonic

Newark

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
-3.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Mean Well XLG-25-A provided by its distributors.

LED Driver (CP) 25W 700mA Linear (22-54Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
PLC Q Series MELSECNET10/H Master/Slave module, fibre duplex loop, SI/QSI
Led Driv, Constant Current/Volt, 25W; Power Supply Applications:-; Output Power Max:25W; Output Voltage Max:54V; Output Current:700Ma; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V Rohs Compliant: Yes |Mean Well XLG-25-A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • XLG-25A
  • XLG25A