Mean Well XLG-240-H-DA2

Power Supply; LED; DALI2; 239.6W; 27-56V; 4900mA; 100-305VAC; 142-431VDC; IP67
$ 45.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-240-H-DA2.

IHS

Datasheet7 pages2 years ago

TME

Inventory History

3 month trend:
-18.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well XLG-240-H-DA2 provided by its distributors.

Power Supply; LED; DALI2; 239.6W; 27-56V; 4900mA; 100-305VAC; 142-431VDC; IP67
AC-DC LED POWER SUPPLY MODULE, 2 Output, 239.6W, Hybrid
POWER SUPPLY, AC-DC, LED DRIVER, 240W, 100-305VIN, 27-56VOUT, XLG-240-DA2 SERIE
240W Constant Power Mode LED Driver with DALI-2 Dimming 4900mA 27-56VDC
LED Power Supplies 239.6W 27-56V 4280-6660mA CP DALI-2 IP67
LED Driver (CP) 239.4W (4280-6660mA) Linear (27-56vdc) 100-305Vac PFC DALI2-Dimming IP67 Metal Enclosure
LED DRIVER, CONSTANT POWER, 239.6W ROHS COMPLIANT: YES
LED-SPS 239,6W 27-56V 4,28-6,66A DALI CP
Rated Power W = 239.6 / Output Voltage DC Max. V = 56 / Output Voltage DC Min. V = 27 / Output Current A = 4.9 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 170500 / Termination Type = Wire Lead / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 35.5 / Length mm = 219

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV