Mean Well XLG-150-H-DA2

Power Supply; LED; DALI2; 150W; 27-56V; 2800mA; 100-305VAC; 142-431VDC; IP67
$ 37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well XLG-150-H-DA2.

IHS

Datasheet7 pages2 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-36.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well XLG-150-H-DA2 provided by its distributors.

Power Supply; LED; DALI2; 150W; 27-56V; 2800mA; 100-305VAC; 142-431VDC; IP67
AC-DC LED POWER SUPPLY MODULE, 1 Output, 150W, Hybrid
POWER SUPPLY, AC-DC, LED DRIVER, 150W, 100-305VIN, 27-56VOUT, XLG-150-DA2 SERIE
150W Constant Power Mode LED Driver with DALI-2 Dimming 2100mA 27-56VDC
LED Power Supplies 150W 27-56V 2680-4170mA CP DALI-2 IP67
LED Driver (CP) 150W (2680-4170mA) Linear (27-56vdc) 100-305Vac PFC DALI2 -Dimming IP67 Metal Enclosure
LED DRIVER, CONSTANT POWER, 150W ROHS COMPLIANT: YES
LED-SPS 150W 27-56V 2,68-4,17A DALI CP
Rated Power W = 150 / Output Voltage DC Max. V = 56 / Output Voltage DC Min. V = 27 / Output Current A = 2.8 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 100 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 142 / Outputs = 1 / Series = XLG / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 213300 / Termination Type = Wire Lead / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 63 / Height mm = 35.5 / Length mm = 180

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV